Reference Only

413502000

Switch Hardware SPACER FRONT MOUNT.

Manufacturer:

Mfr Part:
413502000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductPlates
TypeBlank Section
For Use WithThumbwheel Switches
Designed for3 Series
Series3
ColorBlack
FeaturesFront or rear mounting options
Height30.48 mm
IlluminationNon-Illuminated
Length37.85 mm
Mounting StyleScrew
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.01$502.50
$1.96$980.00
Need more?
Contact Us