Reference Only

412702000

End of Life
Switch Hardware 5-7 FRONT 4-6 REAR

Manufacturer:

Mfr Part:
412702000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductScrews
TypeStacking Screw
For Use WithThumbwheel Switches
Designed for3 Series
Series3
PackagingBulk
FeaturesFront or rear mounting options
IlluminationNon-Illuminated
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318130030
TARIC7318130090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?