Reference Only

400EBA01E

Switch Bezels / Switch Caps Translucent cap slvr pnt powersymbol

Manufacturer:

Mfr Part:
400EBA01E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRound
For Use WithTactile Switches
Designed forITS Series
ColorSilver
SeriesITS
PackagingBulk
FeaturesSilver painted cap with black Power On/Off marking
Height7.5 mm
IlluminationNon-Illuminated
Length8.85 mm
MaterialPolycarbonate (PC)
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width7.5 mm
Part # Aliases400ECA01E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?