Reference Only

400802000

Switch Hardware

Manufacturer:

Mfr Part:
400802000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductHardware
TypeMounting Plate
For Use WithThumbwheel Switches
Designed for3 Series
Series3
ColorBlack
FeaturesFront or rear mounting options
Height30.48 mm
IlluminationNon-Illuminated
Length36.68 mm
Mounting StyleScrew
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?