Reference Only

39902000000

Fuses with Leads - Through Hole 65V TL IP .200A.

Manufacturer:

Mfr Part:
39902000000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series399
ProductPCB Mount Fuses
Current Rating200 mA
Voltage Rating AC65 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC65 VDC
Interrupt Rating50 A
Termination StyleRadial
Fuse Size / GroupTE5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance775 mOhms
PackagingAmmo Pack
Height4 mm
Indicator StyleWithout Indicator
Length8 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTE5
TypeSpecialty Fuses
Width8.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.552$772.80
$0.518$1,450.40
Need more?