Reference Only
39901600000
Fuses with Leads - Through Hole 65V TL IP .160A.
Datasheet
39901600000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 399 | |
| Product | PCB Mount Fuses | |
| Current Rating | 160 mA | |
| Voltage Rating AC | 65 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 65 VDC | |
| Interrupt Rating | 50 A | |
| Termination Style | Radial | |
| Fuse Size / Group | TE5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Resistance | 1.103 Ohms | |
| Packaging | Ammo Pack | |
| Indicator Style | Without Indicator | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | TE5 | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.538 | $753.20 | |
| $0.518 | $1,450.40 |
Need more?