Reference Only

3910315000

Obsolete
Fuses with Leads - Through Hole

Manufacturer:

Mfr Part:
3910315000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series391
ProductPCB Mount Fuses
Current Rating315 mA
Voltage Rating AC65 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC65 VDC
Termination StyleRadial
Fuse Size / GroupTE5
Resistance155 mOhms
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?