Reference Only

39101600000

Fuses with Leads - Through Hole 65V FA SP .160A.

Manufacturer:

Mfr Part:
39101600000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series391
ProductPCB Mount Fuses
Current Rating160 mA
Voltage Rating AC65 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC65 VDC
Interrupt Rating50 A
Termination StyleRadial
Fuse Size / GroupTE5
Resistance2.48 Ohms
PackagingAmmo Pack
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.473$662.20
$0.455$1,274.00
Need more?