
390HS011MT1306L4
Circular MIL Spec Backshells
Datasheet
390HS011MT1306L4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Backshells | |
| Product | EMI/RFI Backshells | |
| Shell Size | 13 | |
| Shell Material | Aluminum | |
| Series | 390-011 | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | 180 Deg | |
| Product Type | Circular MIL Spec Backshells | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?