Reference Only

37211250431

Fuses with Leads - Through Hole IEC TL LBC SL 1.25A TR5.

Manufacturer:

Mfr Part:
37211250431

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series372
ProductPCB Mount Fuses
Current Rating1.25 A
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Interrupt Rating35 A
Termination StyleRadial
Fuse Size / GroupTR5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance55 mOhms
PackagingBulk
Diameter8.5 mm
Indicator StyleWithout Indicator
Length8 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTR5
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.55$110.00
$0.529$1,375.40
Need more?