Reference Only

37211000511

Fuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 SL.

Manufacturer:

Mfr Part:
37211000511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series372
ProductPCB Mount Fuses
Current Rating1 A
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Interrupt Rating35 A
Termination StyleRadial
Fuse Size / GroupTR5
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Resistance78 mOhms
PackagingBulk
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTR5
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.625$625.00
Need more?