
362002
Obsolete
Cartridge Fuses
Datasheet
362002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Termination Style | Clip | |
| Mounting Style | Holder / Clip | |
| Body Style | Cylindrical | |
| Current Rating | 2 A | |
| Diameter | 0.25 in | |
| Fuse Size / Group | 8AG (6.25 mm x 25 mm) | |
| Fuse Type | Fast Blow | |
| Length | 1 in | |
| Product Type | 8AG Normal-Blow Fuse | |
| Product | Glass Fuses | |
| Series | 362 (8AG) | |
| Subcategory | Fuses | |
| Voltage Rating AC | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?