Reference Only

35406300029

Cartridge Fuses 440V FA 6..630A.

Manufacturer:

Mfr Part:
35406300029

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series354
ProductCeramic Fuses
Current Rating630 mA
Fuse TypeFast Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating AC440 VAC
Interrupt Rating1 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Body StyleCylindrical
Diameter6.3 mm
Indicator StyleWithout Indicator
Length32 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.60$160.00
$1.40$420.00
$1.35$675.00
Need more?