Reference Only

3425L250

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
3425L250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series3425L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current2.5 A
Maximum Voltage15 V
Trip Current5 A
Current Rating - Max40 A
Resistance100 mOhms
Package / Case3425 (8763 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypePTC Resettable Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?