340102901B-9SFR164 C&K

340102901B-9SFR164

D-Sub Micro-D Connectors

Manufacturer:

Mfr Part:
340102901B-9SFR164

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions9 Position
Termination StyleSolder Cup
Mounting AngleStraight
Mounting StyleCable
Contact MaterialCopper Alloy
Contact PlatingNIckel
Product TypeMicro-D D-Sub Connectors
Series3401-029
Shell PlatingNickel
Shell Size9
SubcategoryD-Sub Connectors
Voltage Rating150 V
Wire Gauge28 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?