Reference Only

340102284B

D-Sub Tools & Hardware .

Manufacturer:

Mfr Part:
340102284B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Tools & Hardware
ProductAccessories
TypeDust Cap
For Use WithDM and DMA Series Shell Size F D-Sub Connectors
PackagingBulk
GenderFemale
Length59.45 mm
Product TypeD-Sub Tools & Hardware
Series3401-002
SubcategoryD-Sub Connectors
Part # AliasesC025-8905-001C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?