Reference Only
340102271BNMB
D-Sub Tools & Hardware .
Datasheet
340102271BNMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | 3401-022 Series D-Sub Connector | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Series | 3401-002 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340102271B NMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative