Reference Only
340102212B
D-Sub Tools & Hardware .
Datasheet
340102212B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | DM and DMA Series Shell Size B D-Sub Connectors | |
| Packaging | Bulk | |
| Gender | Male | |
| Length | 43.36 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 3401-022 accessories | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | C025-8902-000C C025-8902-000C C025-8902-000C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?