340102001BDABMA15PSNMB-FO C&K

340102001BDABMA15PSNMB-FO

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
340102001BDABMA15PSNMB-FO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
TypeStandard Density
Shell SizeA
Shell MaterialAluminum Alloy
FilteredUnfiltered
BoardlocksWithout Boardlocks
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?