340100202BDBMAY44SNMB-FO C&K

340100202BDBMAY44SNMB-FO

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
340100202BDBMAY44SNMB-FO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderFemale
Termination StyleCrimp
Mounting AngleStraight
BoardlocksWithout
FilteredUnfiltered
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHigh Density D-Sub Connectors
Shell MaterialCopper Alloy
Shell PlatingGold
Shell SizeB
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?