340100201BDAMAE15PNMB-FO C&K

340100201BDAMAE15PNMB-FO

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
340100201BDAMAE15PNMB-FO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Pin Contacts
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderMale
TypePlug
Shell SizeA
Shell MaterialCopper Alloy
Shell PlatingGold
FilteredUnfiltered
BoardlocksWithout Boardlocks
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?