340100102BDFM104SNMB1D0N-FR172 C&K

340100102BDFM104SNMB1D0N-FR172

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
340100102BDFM104SNMB1D0N-FR172

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryD-Sub Standard Connectors
Number of Positions104 Position
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows5 Row
GenderFemale
Contact PlatingGold
Shell SizeF
Shell MaterialAluminum Alloy
Shell PlatingGold
BoardlocksWithout
Contact MaterialCopper Alloy
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?