Reference Only

340100102BDEM15SNMB

D-Sub High Density Connectors .

Manufacturer:

Mfr Part:
340100102BDEM15SNMB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Termination StyleSolder Cup
Mounting AngleStraight
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleWire
Pitch2.29 mm
Product TypeHigh Density D-Sub Connectors
Shell SizeE
SubcategoryD-Sub Connectors
Voltage Rating250 Vrms
Part # Aliases340100102B DEM15SNMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us