Reference Only
340100102B DAM26PNMB
D-Sub High Density Connectors .
Datasheet
340100102B DAM26PNMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub High Density Connectors | |
| Product Type | High Density D-Sub Connectors | |
| Current Rating | 5 A | |
| Voltage Rating | 250 Vrms | |
| Number of Positions | 26 Position | |
| Mounting Style | Wire | |
| Termination Style | Solder Cup | |
| Pitch | 2.29 mm | |
| Packaging | Bulk | |
| Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Shell Size | A | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | C115371-6852 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?