Reference Only

32980001ZXM8

Mounting Hardware M8 Insulating Bolt

Manufacturer:

Mfr Part:
32980001ZXM8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryMounting Hardware
ProductScrews & Fasteners
TypeInsulating Bolt
Mounting Hole Size8.5 mm
Thread SizeM8
PackagingBulk
Product TypeMounting Hardware
SeriesMEGA Single
SubcategoryHardware
TradenameZCASE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318152095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?