Reference Only
325030
Obsolete
Cartridge Fuses 30 AMP 250V SLO BLO AXIAL
Datasheet
325030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Body Style | Cylindrical Leaded | |
| Current Rating | 30 A | |
| Diameter | 6.35 mm | |
| Fuse Size / Group | 3AB (6.3 mm x 32 mm) | |
| Fuse Type | Time Delay / Slow Blow | |
| Indicator Style | Without Indicator | |
| Length | 32 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Board Mount | |
| Product Type | Axial Lead and Cartridge Fuse | |
| Product | Ceramic Fuses | |
| Resistance | 1.9 mOhms | |
| Series | 325 | |
| Subcategory | Fuses | |
| Termination Style | Axial | |
| Tradename | Slo-Blo | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?