Reference Only
323100103
Obsolete
Thumbwheel Switches & Pushwheel Switches
Datasheet
323100103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Output Code | BCD | |
| Number of Positions | 10 Position | |
| Illuminated | Non-Illuminated | |
| Product Type | Thumbwheel Switches | |
| Series | 3 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?