Reference Only

321400100

Thumbwheel Switches & Pushwheel Switches RES DECADE FRONT MNT.

Manufacturer:

Mfr Part:
321400100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorThumbwheel
Number of Sections2 Section
Output CodeResistor Decade
Termination StyleExtended Type Terminals
Current Rating100 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 10 C
Product TypeThumbwheel Switches
Series3
SubcategorySwitches
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$100.46$10,046.00
Need more?
Contact Us