Reference Only

317100003

Obsolete
Thumbwheel Switches & Pushwheel Switches

Manufacturer:

Mfr Part:
317100003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryThumbwheel Switches & Pushwheel Switches
Output CodeHexadecimal
Number of Positions16 Position
IlluminatedNon-Illuminated
Product TypeThumbwheel Switches
Series3
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?