
31240
Cable Mounting & Accessories
Datasheet
31240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cable Mounting & Accessories | |
| Product | Cable Clamps | |
| Inside Diameter | 4.8 mm | |
| Material | Nylon | |
| Packaging | Bulk | |
| Product Type | Cable Mounts | |
| Series | 3124x | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?