Reference Only

312.250

Obsolete
Cartridge Fuses .25 AMP 250V FA CARTRIDGE

Manufacturer:

Mfr Part:
312.250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series312
ProductGlass Fuses
Current Rating250 mA
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Resistance2 Ohms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?