Reference Only
3118
Cable Mounting & Accessories SPRING CLIP
Datasheet
3118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Product | Cable Clips | |
| Type | Spring Clip | |
| Length | 38.1 mm | |
| Packaging | Bulk | |
| Series | Spring Clips | |
| Subcategory | Wire & Cable Management | |
| Tradename | Cole Hersee | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?