
31103
Terminals
Datasheet
31103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminals | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Wire Terminal | |
| Subcategory | Terminals | |
| Termination Style | Quick Connect | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?