Reference Only

30301250421

Fuses with Leads - Through Hole 125V FA SL .125A TR3.

Manufacturer:

Mfr Part:
30301250421

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series303
ProductPCB Mount Fuses
Current Rating125 mA
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating50 A
Termination StyleRadial
Fuse Size / GroupTR3
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Resistance3.461 Ohms
PackagingBulk
Indicator StyleWithout Indicator
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTR3
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.85$1,155.00
$3.79$2,274.00
Need more?