Reference Only

302719P00

Thumbwheel Switches & Pushwheel Switches Thumbwheel.

Manufacturer:

Mfr Part:
302719P00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryThumbwheel Switches & Pushwheel Switches
Number of Positions10 Position
IlluminatedNon-Illuminated
Product TypeThumbwheel Switches
Series3
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$49.54$2,477.00
Need more?
Contact Us