Reference Only

30090-3

End of Life
Circuit Breaker Accessories

Manufacturer:

Mfr Part:
30090-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breaker Accessories
SeriesCircuit_Breaker_Accessories
ProductMounting Bracket
PackagingBulk
For Use WithBox Type Circuit Breakers
Mounting StylePanel Mount
Number of Poles3 Pole
Product TypeCircuit Breaker Accessories
SubcategoryCircuit Breakers
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302306000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?