2GM61-NRD3 Carling Technologies

2GM61-NRD3

Toggle Switches .

Manufacturer:

Mfr Part:
2GM61-NRD3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating6 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorBat
SeriesG-Series Toggle Switch
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.57$135.70
$12.97$324.25
$12.38$619.00
$10.69$1,069.00
$9.40$2,350.00
$9.06$4,530.00
$8.72$8,720.00
Need more?
Contact Us