Reference Only

2GM57-73

Toggle Switches 15 A DPDT ON-OFF-ON.

Manufacturer:

Mfr Part:
2GM57-73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.465 in
ActuatorToggle
Terminal SealUnsealed
Contact PlatingNickel
ComplianceUL; CSA
SeriesG
Actuator Length0.687 in
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GM5773 GGG-36556963

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.43$2,886.00
$13.73$6,865.00
Need more?
Contact Us