Reference Only

2GL51-NBL3

Toggle Switches .

Manufacturer:

Mfr Part:
2GL51-NBL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size15/32-32UNS-2A
Terminal SealUnsealed
ComplianceUL; CSA
SeriesG
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GL51NBL3 GGG-35328000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.59$1,159.00
$11.21$2,802.50
$10.91$5,455.00
$10.80$10,800.00
Need more?
Contact Us