Reference Only

2GK91-NBL8

Toggle Switches .

Manufacturer:

Mfr Part:
2GK91-NBL8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating6 A, 10 A, 12 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.465 in
ActuatorToggle
Terminal SealSealed
SeriesG
Actuator Length0.687 in
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GK91NBL8 GGG-36557024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.85$219.05
$16.21$405.25
$16.01$800.50
$14.04$1,404.00
$12.81$3,202.50
$12.29$6,145.00
Need more?
Contact Us