Reference Only

2GK64-63

Toggle Switches .

Manufacturer:

Mfr Part:
2GK64-63

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size15/32-32UNS-2A
Terminal SealUnsealed
SeriesG
Actuator Length14.27 mm
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GK6463 GGG-35090000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.50$1,050.00
$10.23$2,557.50
$10.01$5,005.00
$9.81$9,810.00
Need more?
Contact Us