Reference Only

2GG51-73

Toggle Switches 15A 250V ON-ON-OFF Prog 2 Circuit.

Manufacturer:

Mfr Part:
2GG51-73

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON - OFF
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.465 in
ActuatorBat
Terminal SealUnsealed
Contact PlatingNickel
ComplianceUL; CSA
SeriesG
Actuator StyleBat
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesGGG-34152000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.89$989.00
$8.99$1,798.00
$8.73$4,365.00
$8.64$8,640.00
Need more?