Reference Only

2GC91-78/FLATTED TERMINALS

Toggle Switches .

Manufacturer:

Mfr Part:
2GC91-78/FLATTED TERMINALS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating6 A, 10 A, 12 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.465 in
ActuatorToggle
Terminal SealSealed
SeriesG
Actuator Length0.687 in
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GC9178/FLATTED TERMINALS GGG-36556901

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.28$239.04
$13.00$325.00
$12.67$633.50
$12.45$1,245.00
$12.08$3,020.00
$11.81$5,905.00
$11.59$11,590.00
Need more?
Contact Us