Reference Only

2GC721-63

Toggle Switches .

Manufacturer:

Mfr Part:
2GC721-63

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Current Rating20 A
Voltage Rating AC125 VAC, 250 VAC, 277 VAC
ActuatorToggle
SeriesG
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1 1/2 hp, 2 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GC72163 GGG-36557156

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.16$916.00
$8.97$2,242.50
$8.74$4,370.00
$8.56$8,560.00
Need more?
Contact Us