Reference Only

2GA731-68

Toggle Switches .

Manufacturer:

Mfr Part:
2GA731-68

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating12 A, 17 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.465 in
ActuatorToggle
Terminal SealUnsealed
SeriesG
Actuator Length0.562 in
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GA73168 GGG-36557127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.42$842.00
$7.90$1,975.00
$7.49$3,745.00
$7.16$7,160.00
Need more?
Contact Us