Reference Only

2GA721-A3

Toggle Switches

Manufacturer:

Mfr Part:
2GA721-A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Current Rating20 A
Voltage Rating AC125 VAC, 250 VAC, 277 VAC
Bushing Size0.465 in
ActuatorToggle
SeriesG
Actuator Length1 in
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1 1/2 hp, 2 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2GA721A3 GGG-36556927

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?