Reference Only

2GA55-73/DUST COVER

Toggle Switches .

Manufacturer:

Mfr Part:
2GA55-73/DUST COVER

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
Actuator Length17.44 mm
Actuator MaterialBrass
Actuator StyleBat
Bushing Size15/32-32UNS-2A
Contact FormSPDT
Current Rating10 A, 15 A
IlluminatedNon-Illuminated
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting StylePanel Mount
Mounting TypeBushing
Product TypeToggle Switches
SeriesG
SubcategorySwitches
Switch FunctionON - NONE - OFF
Terminal SealUnsealed
Termination StyleWire Leads
Voltage Rating AC125 VAC, 250 VAC
Part # Aliases2GA5573/DUST COVER GGG-36556238

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.51$253.22
$11.25$281.25
$11.16$558.00
$9.80$980.00
$8.90$2,225.00
$8.86$4,430.00
$8.78$8,780.00
Need more?
Contact Us