Reference Only

2FC63-52/FLAT TABS

Toggle Switches

Manufacturer:

Mfr Part:
2FC63-52/FLAT TABS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
Mounting StylePanel Mount
Termination StyleSolder Lug
SeriesF
Actuator Length10.31 mm
Actuator MaterialBrass
Actuator StyleBat
Bushing Size15/32-32UNS-2A
Contact FormSPDT
Current Rating3 A, 6 A
IlluminatedNon-Illuminated
Life50000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Switch FunctionON - OFF - ON
Terminal SealUnsealed
Voltage Rating AC125 VAC, 250 VAC
Part # Aliases2FC6352/FLAT TABS FFF-28515000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?