Reference Only

2FB54-73/2 HEX/HDW BULK

Toggle Switches

Manufacturer:

Mfr Part:
2FB54-73/2 HEX/HDW BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
SeriesF
Current Rating10 A, 15 A
Termination StyleScrew
Actuator Length0.687 in
Actuator MaterialBrass
Actuator StyleBat
ActuatorBat
Bushing Size0.465 in
IlluminatedNon-Illuminated
Life50000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting StylePanel Mount
Mounting TypeBushing
Power Rating3/4 hp
Product TypeToggle Switches
SubcategorySwitches
Switch FunctionON - NONE - ON
Voltage Rating AC125 VAC, 250 VAC
Part # Aliases2FB5473/2 HEX/HDW BULK FFF-27992600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?