Reference Only

2FB53-73/TABS/HDW BULK

Toggle Switches

Manufacturer:

Mfr Part:
2FB53-73/TABS/HDW BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
Mounting StylePanel Mount
Termination StyleQuick Connect
SeriesF
Actuator Length0.687 in
Actuator MaterialBrass
Actuator StyleBat
ActuatorBat
Bushing Size0.465 in
Current Rating10 A, 15 A
IlluminatedNon-Illuminated
Life50000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting TypeBushing
Power Rating3/4 hp
Product TypeToggle Switches
SubcategorySwitches
Switch FunctionON - NONE - ON
Voltage Rating AC125 VAC, 250 VAC
Part # Aliases2FB5373/TABS/HDW BULK FFF-28910034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?